
SZCM1213A-02SR | |
|---|---|
DigiKey Part Number | 488-SZCM1213A-02SRTR-ND - Tape & Reel (TR) 488-SZCM1213A-02SRCT-ND - Cut Tape (CT) 488-SZCM1213A-02SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZCM1213A-02SR |
Description | TVS DIODE 3.3VWM 10VC SOT143 |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Grade Automotive |
Type Steering (Rail to Rail) | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case TO-253-4, TO-253AA |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V (Typ) | Base Product Number |


