Zener Diode 68 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB5945BT3G

DigiKey Part Number
488-SZ1SMB5945BT3GTR-ND - Tape & Reel (TR)
488-SZ1SMB5945BT3GCT-ND - Cut Tape (CT)
488-SZ1SMB5945BT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB5945BT3G
Description
DIODE ZENER 68V 3W SMB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SZ1SMB5945BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
120 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 51.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.632
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.33000kr.7.33
10kr.4.58500kr.45.85
100kr.3.00020kr.300.02
500kr.2.31750kr.1,158.75
1.000kr.2.09759kr.2,097.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.72167kr.4,304.18
5.000kr.1.58529kr.7,926.45
Manufacturers Standard Package
Unit Price without VAT:kr.7.33000
Unit Price with VAT:kr.9.16250