
SZ1SMA5940BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMA5940BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMA5940BT3GCT-ND - Cut Tape (CT) 488-SZ1SMA5940BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA5940BT3G |
Description | DIODE ZENER 43V 1.5W SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMA5940BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 53 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 32.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.32000 | kr.4.32 |
| 10 | kr.3.58000 | kr.35.80 |
| 100 | kr.2.46390 | kr.246.39 |
| 500 | kr.2.00596 | kr.1,002.98 |
| 1.000 | kr.1.76730 | kr.1,767.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.47060 | kr.7,353.00 |
| 10.000 | kr.1.43189 | kr.14,318.90 |
| 15.000 | kr.1.41900 | kr.21,285.00 |
| Unit Price without VAT: | kr.4.32000 |
|---|---|
| Unit Price with VAT: | kr.5.40000 |

