
SURS8340T3G | |
|---|---|
DigiKey Part Number | SURS8340T3GOSTR-ND - Tape & Reel (TR) SURS8340T3GOSCT-ND - Cut Tape (CT) SURS8340T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SURS8340T3G |
Description | DIODE STANDARD 400V 3A SMC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SURS8340T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.97000 | kr.8.97 |
| 10 | kr.5.63400 | kr.56.34 |
| 100 | kr.3.72230 | kr.372.23 |
| 500 | kr.2.90014 | kr.1,450.07 |
| 1.000 | kr.2.63547 | kr.2,635.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.17486 | kr.5,437.15 |
| 5.000 | kr.2.01082 | kr.10,054.10 |
| Unit Price without VAT: | kr.8.97000 |
|---|---|
| Unit Price with VAT: | kr.11.21250 |

