Direct
Similar

SURA8240T3G | |
|---|---|
DigiKey Part Number | SURA8240T3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SURA8240T3G |
Description | DIODE STANDARD 400V 2A SMA |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SURA8240T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 65 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SURA8240T3G-VF01 | onsemi | 9.557 | 488-SURA8240T3G-VF01CT-ND | kr.3.97000 | Direct |
| US1G-13-F | Diodes Incorporated | 0 | US1G-FDICT-ND | kr.3.14000 | Similar |
| US1GHE3_A/H | Vishay General Semiconductor - Diodes Division | 1.343 | US1GHE3_A/HGICT-ND | kr.4.49000 | Similar |




