

STR-NCV8163-NCP163-EVK | |
|---|---|
DigiKey Part Number | STR-NCV8163-NCP163-EVKOS-ND |
Manufacturer | |
Manufacturer Product Number | STR-NCV8163-NCP163-EVK |
Description | EVAL BOARD FOR NCP163 NCV8163 |
Customer Reference | |
Detailed Description | NCP163, NCV8163 Strata 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.2V ~ 5.3V | |
Current - Output | 250mA | |
Voltage - Input | 2.2V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | NCP163, NCV8163 | |
Note | - | |
Base Product Number |

