SS22 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5.056
Unit Price: kr.2.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.61361
Datasheet

Similar


Diodes Incorporated
In Stock: 9.554
Unit Price: kr.1.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.880
Unit Price: kr.2.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 35.345
Unit Price: kr.2.51000
Datasheet

Similar


Diotec Semiconductor
In Stock: 5.657
Unit Price: kr.1.16000
Datasheet

Similar


Panjit International Inc.
In Stock: 276
Unit Price: kr.1.67000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.476
Unit Price: kr.3.02000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 48.885
Unit Price: kr.2.64000
Datasheet

Similar


STMicroelectronics
In Stock: 18.725
Unit Price: kr.2.44000
Datasheet

Similar


STMicroelectronics
In Stock: 24.408
Unit Price: kr.2.25000
Datasheet

Similar


STMicroelectronics
In Stock: 16.859
Unit Price: kr.2.57000
Datasheet
Diode 20 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS22

DigiKey Part Number
SS22FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS22
Description
DIODE SCHOTTKY 20V 2A DO214AA
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes