SPSPRDA2-P | |
|---|---|
DigiKey Part Number | SPSPRDA2-P-ND |
Manufacturer | |
Manufacturer Product Number | SPSPRDA2-P |
Description | UHF ANTENNA RF-SMA |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module RP-SMA Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 896MHz | |
Frequency Range | 865MHz ~ 928MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | - | |
Applications | General Purpose | |
Base Product Number |

