Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPS1F001PET

DigiKey Part Number
SPS1F001PET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPS1F001PET
Description
SENSOR LEVEL PET
Customer Reference
Detailed Description
Level Sensor Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Output Type
-
Output Configuration
-
Switch Actuation Level
-
Mounting Type
-
Material - Housing & Prism
-
Operating Temperature
-20°C ~ 60°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12.000In Stock
Ships from Flip Electronics
1.000In Stock
Ships from Rochester Electronics, LLC