Bipolar (BJT) Transistor PNP 35 V 2 A 100MHz 625 mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNSS35200MR6T1G

DigiKey Part Number
488-SNSS35200MR6T1GTR-ND - Tape & Reel (TR)
488-SNSS35200MR6T1GCT-ND - Cut Tape (CT)
488-SNSS35200MR6T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SNSS35200MR6T1G
Description
TRANS PNP 35V 2A 6-TSOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 35 V 2 A 100MHz 625 mW Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SNSS35200MR6T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
35 V
Vce Saturation (Max) @ Ib, Ic
310mV @ 20mA, 2A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1.5A, 1.5V
Power - Max
625 mW
Frequency - Transition
100MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.760
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.82900kr.38.29
100kr.2.49420kr.249.42
500kr.1.91962kr.959.81
1.000kr.1.73450kr.1,734.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.50905kr.4,527.15
6.000kr.1.38938kr.8,336.28
9.000kr.1.32838kr.11,955.42
15.000kr.1.25978kr.18,896.70
21.000kr.1.21914kr.25,601.94
30.000kr.1.21570kr.36,471.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750