Diode 40 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNRVB140SFT3G

DigiKey Part Number
488-SNRVB140SFT3GTR-ND - Tape & Reel (TR)
488-SNRVB140SFT3GCT-ND - Cut Tape (CT)
488-SNRVB140SFT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SNRVB140SFT3G
Description
DIODE SCHOTTKY 40V 1A SOD123FL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:10000
Tape & Reel (TR):10000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.1.01600kr.10.16
25kr.0.89520kr.22.38
100kr.0.76520kr.76.52
250kr.0.70320kr.175.80
500kr.0.66576kr.332.88
1.000kr.0.63503kr.635.03
2.500kr.0.60249kr.1,506.22
5.000kr.0.58291kr.2,914.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.58449kr.5,844.90
20.000kr.0.57238kr.11,447.60
30.000kr.0.55681kr.16,704.30
50.000kr.0.50395kr.25,197.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000