
SN54LS112AJ | |
|---|---|
DigiKey Part Number | 2156-SN54LS112AJ-ND |
Manufacturer | |
Manufacturer Product Number | SN54LS112AJ |
Description | IC FF JK TYPE DBL 1-BIT 16-CDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN54LS112AJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 45 MHz | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 400µA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 6 mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-CDIP | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | kr.101.91526 | kr.1,936.39 |
| Unit Price without VAT: | kr.101.91526 |
|---|---|
| Unit Price with VAT: | kr.127.39408 |

