


SMUN5235DW1T3G | |
|---|---|
DigiKey Part Number | 488-SMUN5235DW1T3GTR-ND - Tape & Reel (TR) 488-SMUN5235DW1T3GCT-ND - Cut Tape (CT) 488-SMUN5235DW1T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN5235DW1T3G |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SMUN5235DW1T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 187mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.06400 | kr.10.64 |
| 100 | kr.0.66370 | kr.66.37 |
| 500 | kr.0.48826 | kr.244.13 |
| 1.000 | kr.0.43138 | kr.431.38 |
| 2.000 | kr.0.38339 | kr.766.78 |
| 5.000 | kr.0.33126 | kr.1,656.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29898 | kr.2,989.80 |
| 20.000 | kr.0.27181 | kr.5,436.20 |
| 30.000 | kr.0.25796 | kr.7,738.80 |
| 50.000 | kr.0.24239 | kr.12,119.50 |
| 70.000 | kr.0.23317 | kr.16,321.90 |
| 100.000 | kr.0.22421 | kr.22,421.00 |
| 250.000 | kr.0.20640 | kr.51,600.00 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

