


SMUN5216DW1T1G | |
|---|---|
DigiKey Part Number | SMUN5216DW1T1GOSTR-ND - Tape & Reel (TR) SMUN5216DW1T1GOSCT-ND - Cut Tape (CT) SMUN5216DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN5216DW1T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Manufacturer onsemi | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 187mW |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package SC-88/SC70-6/SOT-363 |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.11000 | kr.11.10 |
| 100 | kr.0.69170 | kr.69.17 |
| 500 | kr.0.50872 | kr.254.36 |
| 1.000 | kr.0.44951 | kr.449.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35274 | kr.1,058.22 |
| 6.000 | kr.0.31673 | kr.1,900.38 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

