


SMUN5131DW1T1G | |
|---|---|
DigiKey Part Number | 488-SMUN5131DW1T1GTR-ND - Tape & Reel (TR) 488-SMUN5131DW1T1GCT-ND - Cut Tape (CT) 488-SMUN5131DW1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN5131DW1T1G |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SMUN5131DW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 2.2kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.06400 | kr.10.64 |
| 100 | kr.0.66370 | kr.66.37 |
| 500 | kr.0.48826 | kr.244.13 |
| 1.000 | kr.0.43138 | kr.431.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35886 | kr.1,076.58 |
| 6.000 | kr.0.32222 | kr.1,933.32 |
| 9.000 | kr.0.30354 | kr.2,731.86 |
| 15.000 | kr.0.28252 | kr.4,237.80 |
| 21.000 | kr.0.27007 | kr.5,671.47 |
| 30.000 | kr.0.25796 | kr.7,738.80 |
| 75.000 | kr.0.23138 | kr.17,353.50 |
| 150.000 | kr.0.21495 | kr.32,242.50 |
| 300.000 | kr.0.20640 | kr.61,920.00 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

