Direct
Similar

SMS12CT1 | |
|---|---|
DigiKey Part Number | SMS12CT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS12CT1 |
Description | TVS DIODE 12VWM 23VC SC74 |
Customer Reference | |
Detailed Description | 23V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SMS12CT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 120pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |



