SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS05T1G

DigiKey Part Number
SMS05T1GOSTR-ND - Tape & Reel (TR)
SMS05T1GOSCT-ND - Cut Tape (CT)
SMS05T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS05T1G
Description
TVS DIODE 5VWM 15.5VC SC74
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15.5V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
SMS05T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15.5V
Current - Peak Pulse (10/1000µs)
23A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
250pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.095
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.25100kr.22.51
100kr.1.59250kr.159.25
500kr.1.20460kr.602.30
1.000kr.1.07941kr.1,079.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.79980kr.2,399.40
6.000kr.0.76755kr.4,605.30
9.000kr.0.75317kr.6,778.53
15.000kr.0.75220kr.11,283.00
21.000kr.0.67000kr.14,070.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750