SMS05CT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 17.530
Unit Price: kr.1.48000
Datasheet

Similar


STMicroelectronics
In Stock: 11.430
Unit Price: kr.1.87000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.52000
Datasheet
SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS05CT1

DigiKey Part Number
SMS05CT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMS05CT1
Description
TVS DIODE 5VWM 14.5VC SC74
Customer Reference
Detailed Description
14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
SMS05CT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
260pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes