


NCV303LSN40T1G | |
|---|---|
DigiKey Part Number | 488-NCV303LSN40T1GTR-ND - Tape & Reel (TR) 488-NCV303LSN40T1GCT-ND - Cut Tape (CT) 488-NCV303LSN40T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV303LSN40T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV303LSN40T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.47800 | kr.14.78 |
| 25 | kr.1.31080 | kr.32.77 |
| 100 | kr.1.12960 | kr.112.96 |
| 250 | kr.1.04296 | kr.260.74 |
| 500 | kr.0.99084 | kr.495.42 |
| 1.000 | kr.0.94784 | kr.947.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.89474 | kr.2,684.22 |
| 6.000 | kr.0.86877 | kr.5,212.62 |
| 9.000 | kr.0.85575 | kr.7,701.75 |
| 15.000 | kr.0.84134 | kr.12,620.10 |
| 21.000 | kr.0.83291 | kr.17,491.11 |
| 30.000 | kr.0.82481 | kr.24,744.30 |
| 75.000 | kr.0.80736 | kr.60,552.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

