


SMMDL6050T1G | |
|---|---|
DigiKey Part Number | SMMDL6050T1GOSTR-ND - Tape & Reel (TR) SMMDL6050T1GOSCT-ND - Cut Tape (CT) SMMDL6050T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMDL6050T1G |
Description | DIODE STANDARD 70V 200MA SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SMMDL6050T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.76700 | kr.7.67 |
| 100 | kr.0.47230 | kr.47.23 |
| 500 | kr.0.34388 | kr.171.94 |
| 1.000 | kr.0.30210 | kr.302.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23035 | kr.691.05 |
| 6.000 | kr.0.20537 | kr.1,232.22 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

