
SMMBTA13LT1G | |
|---|---|
DigiKey Part Number | 488-SMMBTA13LT1GTR-ND - Tape & Reel (TR) 488-SMMBTA13LT1GCT-ND - Cut Tape (CT) 488-SMMBTA13LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBTA13LT1G |
Description | TRANS NPN DARL 30V 0.3A SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBTA13LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 125MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2142KT146 | Rohm Semiconductor | 91 | 2SD2142KT146CT-ND | kr.4.50000 | Direct |
| 2SD1383KT146B | Rohm Semiconductor | 5.076 | 2SD1383KT146BCT-ND | kr.4.88000 | Similar |
| PMBTA13,215 | Nexperia USA Inc. | 3.000 | 1727-2162-1-ND | kr.2.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.87500 | kr.8.75 |
| 100 | kr.0.54140 | kr.54.14 |
| 500 | kr.0.39536 | kr.197.68 |
| 1.000 | kr.0.34813 | kr.348.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27146 | kr.814.38 |
| 6.000 | kr.0.24269 | kr.1,456.14 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |



