
SMMBT6427LT1G | |
|---|---|
DigiKey Part Number | SMMBT6427LT1GOSTR-ND - Tape & Reel (TR) SMMBT6427LT1GOSCT-ND - Cut Tape (CT) SMMBT6427LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBT6427LT1G |
Description | TRANS NPN DARL 40V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 40 V 500 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBT6427LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 500µA, 500mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.76000 | kr.2.76 |
| 10 | kr.1.68500 | kr.16.85 |
| 100 | kr.1.06030 | kr.106.03 |
| 500 | kr.0.78948 | kr.394.74 |
| 1.000 | kr.0.70196 | kr.701.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55712 | kr.1,671.36 |
| 6.000 | kr.0.50409 | kr.3,024.54 |
| 9.000 | kr.0.47706 | kr.4,293.54 |
| 15.000 | kr.0.44667 | kr.6,700.05 |
| 21.000 | kr.0.42866 | kr.9,001.86 |
| 30.000 | kr.0.41116 | kr.12,334.80 |
| Unit Price without VAT: | kr.2.76000 |
|---|---|
| Unit Price with VAT: | kr.3.45000 |

