
SMMBD2835LT1G | |
|---|---|
DigiKey Part Number | 2156-SMMBD2835LT1G-OS-ND |
Manufacturer | |
Manufacturer Product Number | SMMBD2835LT1G |
Description | DIODE ARRAY GP 35V 100MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 35 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SMMBD2835LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.380 | kr.0.57060 | kr.1,928.63 |
| Unit Price without VAT: | kr.0.57060 |
|---|---|
| Unit Price with VAT: | kr.0.71325 |

