
SMF11AT1G | |
|---|---|
DigiKey Part Number | 2156-SMF11AT1G-ND |
Manufacturer | |
Manufacturer Product Number | SMF11AT1G |
Description | TVS DIODE 11VWM 18.2VC SOD123FL |
Customer Reference | |
Detailed Description | 18.2V Clamp 11A Ipp Tvs Diode Surface Mount SOD-123FL |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.652 | kr.1.15740 | kr.1,912.02 |
| Unit Price without VAT: | kr.1.15740 |
|---|---|
| Unit Price with VAT: | kr.1.44675 |

