
SMF05T1G | |
|---|---|
DigiKey Part Number | SMF05T1GOSTR-ND - Tape & Reel (TR) SMF05T1GOSCT-ND - Cut Tape (CT) SMF05T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF05T1G |
Description | TVS DIODE 5VWM 12.5VC SC88A |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | SMF05T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.92900 | kr.29.29 |
| 100 | kr.1.87920 | kr.187.92 |
| 500 | kr.1.42688 | kr.713.44 |
| 1.000 | kr.1.28100 | kr.1,281.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.01436 | kr.3,043.08 |
| 6.000 | kr.0.92780 | kr.5,566.80 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |


