43V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM24T1G

DigiKey Part Number
SM24T1GOSTR-ND - Tape & Reel (TR)
SM24T1GOSCT-ND - Cut Tape (CT)
SM24T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM24T1G
Description
TVS DIODE 24VWM 43VC SOT233
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
43V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SM24T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
43V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.31800kr.13.18
100kr.0.82750kr.82.75
500kr.0.80658kr.403.29
1.000kr.0.56082kr.560.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.45010kr.1,350.30
6.000kr.0.40509kr.2,430.54
9.000kr.0.34079kr.3,067.11
15.000kr.0.33436kr.5,015.40
21.000kr.0.32793kr.6,886.53
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750