
SM1MA142WAT1G | |
|---|---|
DigiKey Part Number | 488-SM1MA142WAT1GTR-ND - Tape & Reel (TR) 488-SM1MA142WAT1GCT-ND - Cut Tape (CT) 488-SM1MA142WAT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1MA142WAT1G |
Description | DIODE ARRAY GP 80V 100MA SC70-3 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | SM1MA142WAT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.30000 | kr.13.00 |
| 100 | kr.0.81090 | kr.81.09 |
| 500 | kr.0.59914 | kr.299.57 |
| 1.000 | kr.0.53040 | kr.530.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41005 | kr.1,230.15 |
| 6.000 | kr.0.36916 | kr.2,214.96 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

