
SHN1B01FDW1T1G | |
|---|---|
DigiKey Part Number | 488-SHN1B01FDW1T1GTR-ND - Tape & Reel (TR) 488-SHN1B01FDW1T1GCT-ND - Cut Tape (CT) 488-SHN1B01FDW1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHN1B01FDW1T1G |
Description | TRANS NPN/PNP 50V 200MA SC74 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 200mA 380mW Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SHN1B01FDW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 2µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 380mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.09300 | kr.10.93 |
| 100 | kr.0.67900 | kr.67.90 |
| 500 | kr.0.49922 | kr.249.61 |
| 1.000 | kr.0.44084 | kr.440.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34563 | kr.1,036.89 |
| 6.000 | kr.0.31017 | kr.1,861.02 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

