SGL160N60UFDTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.84.16200
Datasheet

Similar


Infineon Technologies
In Stock: 1.693
Unit Price: kr.81.34000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.70.94000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.40.72310
Datasheet

Similar


IXYS
In Stock: 381
Unit Price: kr.185.45000
Datasheet

Similar


IXYS
In Stock: 134
Unit Price: kr.189.63000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.158.56870
Datasheet
IGBT 600 V 160 A 250 W Through Hole TO-264-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGL160N60UFDTU

DigiKey Part Number
SGL160N60UFDTU-ND
Manufacturer
Manufacturer Product Number
SGL160N60UFDTU
Description
IGBT 600V 160A TO-264-3
Customer Reference
Detailed Description
IGBT 600 V 160 A 250 W Through Hole TO-264-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
345 nC
Packaging
Tube
Td (on/off) @ 25°C
40ns/90ns
Part Status
Obsolete
Test Condition
300V, 80A, 3.9Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Reverse Recovery Time (trr)
95 ns
Current - Collector (Ic) (Max)
160 A
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector Pulsed (Icm)
300 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2.6V @ 15V, 80A
Package / Case
TO-264-3, TO-264AA
Power - Max
250 W
Supplier Device Package
TO-264-3
Switching Energy
2.5mJ (on), 1.76mJ (off)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT102GA60LMicrochip Technology0APT102GA60L-NDkr.84.16200Similar
IKQ120N60TXKSA1Infineon Technologies1.693448-IKQ120N60TXKSA1-NDkr.81.34000Similar
IXXH75N60B3D1IXYS0IXXH75N60B3D1-NDkr.70.94000Similar
IXXH75N60C3IXYS0IXXH75N60C3-NDkr.40.72310Similar
IXXK100N60B3H1IXYS381IXXK100N60B3H1-NDkr.185.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable