
SESD9L5.0ST5G | |
|---|---|
DigiKey Part Number | SESD9L5.0ST5GOSTR-ND - Tape & Reel (TR) SESD9L5.0ST5GOSCT-ND - Cut Tape (CT) SESD9L5.0ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SESD9L5.0ST5G |
Description | TVS DIODE 5VWM 9.8VC SOD923 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SESD9L5.0ST5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.4V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.38900 | kr.13.89 |
| 100 | kr.0.87130 | kr.87.13 |
| 500 | kr.0.64442 | kr.322.21 |
| 1.000 | kr.0.57105 | kr.571.05 |
| 2.000 | kr.0.50913 | kr.1,018.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.38244 | kr.3,059.52 |
| 16.000 | kr.0.34820 | kr.5,571.20 |
| 24.000 | kr.0.33074 | kr.7,937.76 |
| 40.000 | kr.0.31113 | kr.12,445.20 |
| 56.000 | kr.0.29951 | kr.16,772.56 |
| 80.000 | kr.0.28822 | kr.23,057.60 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |









