
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Light, Distance Measuring | |
Sensing Range | 110mm ~ 23m | |
Interface | UART | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | RB Series | |
Note | - | |
Base Product Number |

