SCD317BTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 20.960
Unit Price: kr.4.69000
Datasheet
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCD317BTG

DigiKey Part Number
SCD317BTG-ND
Manufacturer
Manufacturer Product Number
SCD317BTG
Description
IC REG LINEAR ADJ 1.5A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
-
Output Type
-
Voltage - Input (Max)
-
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
-
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.306 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.306In Stock
Ships from Rochester Electronics, LLC