Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.5% 40 µA SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC432BVSNT1G

DigiKey Part Number
488-SC432BVSNT1GTR-ND - Tape & Reel (TR)
488-SC432BVSNT1GCT-ND - Cut Tape (CT)
488-SC432BVSNT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC432BVSNT1G
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 40 µA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SC432BVSNT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C Typical
Manufacturer
onsemi
Current - Cathode
100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Reference Type
Shunt
Qualification
AEC-Q100
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Max)
36 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Output
40 µA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.525
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.27000kr.3.27
10kr.2.28200kr.22.82
25kr.2.03840kr.50.96
100kr.1.77110kr.177.11
250kr.1.64352kr.410.88
500kr.1.56648kr.783.24
1.000kr.1.50308kr.1,503.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.38324kr.4,149.72
6.000kr.1.34602kr.8,076.12
Manufacturers Standard Package
Unit Price without VAT:kr.3.27000
Unit Price with VAT:kr.4.08750