TEXTISLM3671TLX-1.2/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5701UC20X

DigiKey Part Number
2156-FAN5701UC20X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN5701UC20X
Description
IC LED DRV RGLTR PWM 16WLCSP
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 20mA 16-WLCSP (1.56x1.56)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFBGA, WLCSP
Supplier Device Package
16-WLCSP (1.56x1.56)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.806.25 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
568kr.3.39201kr.1,926.66
Unit Price without VAT:kr.3.39201
Unit Price with VAT:kr.4.24001