
SBCP56T3G | |
|---|---|
DigiKey Part Number | SBCP56T3GOSTR-ND - Tape & Reel (TR) SBCP56T3GOSCT-ND - Cut Tape (CT) SBCP56T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBCP56T3G |
Description | TRANS NPN 80V 1A SOT223 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | SBCP56T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.94800 | kr.29.48 |
| 100 | kr.1.89630 | kr.189.63 |
| 500 | kr.1.44172 | kr.720.86 |
| 1.000 | kr.1.29495 | kr.1,294.95 |
| 2.000 | kr.1.17132 | kr.2,342.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.00689 | kr.4,027.56 |
| 8.000 | kr.0.92433 | kr.7,394.64 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |


