Similar
Similar
Similar
Similar
Similar

SBCP53-10T1G | |
|---|---|
DigiKey Part Number | SBCP53-10T1GOSTR-ND - Tape & Reel (TR) SBCP53-10T1GOSCT-ND - Cut Tape (CT) SBCP53-10T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBCP53-10T1G |
Description | TRANS PNP 80V 1.5A SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1.5 A 50MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | SBCP53-10T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.2.99000 | kr.29.90 |
| 100 | kr.1.92320 | kr.192.32 |
| 500 | kr.1.46218 | kr.731.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.23900 | kr.1,239.00 |
| 2.000 | kr.1.12072 | kr.2,241.44 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |








