Similar



SBC847BDW1T3G | |
|---|---|
DigiKey Part Number | SBC847BDW1T3GOSTR-ND - Tape & Reel (TR) SBC847BDW1T3GOSCT-ND - Cut Tape (CT) SBC847BDW1T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC847BDW1T3G |
Description | TRANS 2NPN 45V 100MA SC88/SC70 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SBC847BDW1T3G Models |
Category | Power - Max 380mW |
Manufacturer onsemi | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCM847BS,135 | Nexperia USA Inc. | 22.741 | 1727-5456-1-ND | kr.0.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.12200 | kr.11.22 |
| 100 | kr.0.69740 | kr.69.74 |
| 500 | kr.0.51292 | kr.256.46 |
| 1.000 | kr.0.45306 | kr.453.06 |
| 2.000 | kr.0.40265 | kr.805.30 |
| 5.000 | kr.0.34787 | kr.1,739.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29619 | kr.2,961.90 |
| 20.000 | kr.0.26926 | kr.5,385.20 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |



