


SBAT54AWT1G | |
|---|---|
DigiKey Part Number | SBAT54AWT1GOSTR-ND - Tape & Reel (TR) SBAT54AWT1GOSCT-ND - Cut Tape (CT) SBAT54AWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAT54AWT1G |
Description | DIODE ARR SCHOTT 30V 200MA SC703 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | SBAT54AWT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.1.85800 | kr.18.58 |
| 100 | kr.1.17540 | kr.117.54 |
| 500 | kr.0.87782 | kr.438.91 |
| 1.000 | kr.0.78157 | kr.781.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61025 | kr.1,830.75 |
| 6.000 | kr.0.55306 | kr.3,318.36 |
| 9.000 | kr.0.52389 | kr.4,715.01 |
| 15.000 | kr.0.49111 | kr.7,366.65 |
| 21.000 | kr.0.47169 | kr.9,905.49 |
| 30.000 | kr.0.45282 | kr.13,584.60 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |


