SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBAS21DW5T1G

DigiKey Part Number
SBAS21DW5T1GOSTR-ND - Tape & Reel (TR)
SBAS21DW5T1GOSCT-ND - Cut Tape (CT)
SBAS21DW5T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBAS21DW5T1G
Description
DIODE ARRAY GP 250V 200MA SC88A
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 250 V 200mA (DC) Surface Mount 5-TSSOP, SC-70-5, SOT-353
Datasheet
 Datasheet
EDA/CAD Models
SBAS21DW5T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.866
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.89600kr.8.96
100kr.0.75840kr.75.84
500kr.0.56000kr.280.00
1.000kr.0.49574kr.495.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31027kr.930.81
6.000kr.0.29440kr.1,766.40
9.000kr.0.27027kr.2,432.43
15.000kr.0.25177kr.3,776.55
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250