


SBAS16HT3G | |
|---|---|
DigiKey Part Number | SBAS16HT3GOSTR-ND - Tape & Reel (TR) SBAS16HT3GOSCT-ND - Cut Tape (CT) SBAS16HT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS16HT3G |
Description | DIODE STANDARD 100V 200MA SOD323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SBAS16HT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.47600 | kr.4.76 |
| 100 | kr.0.29190 | kr.29.19 |
| 500 | kr.0.21386 | kr.106.93 |
| 1.000 | kr.0.18409 | kr.184.09 |
| 2.000 | kr.0.16828 | kr.336.56 |
| 5.000 | kr.0.14344 | kr.717.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12201 | kr.1,220.10 |
| 20.000 | kr.0.11606 | kr.2,321.20 |
| 30.000 | kr.0.11586 | kr.3,475.80 |
| 50.000 | kr.0.09101 | kr.4,550.50 |
| 100.000 | kr.0.08678 | kr.8,678.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |



