


SA571DR2G | |
|---|---|
DigiKey Part Number | SA571DR2GOSTR-ND - Tape & Reel (TR) SA571DR2GOSCT-ND - Cut Tape (CT) SA571DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA571DR2G |
Description | IC COMPANDOR 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Audio Compandor 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA571DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Compandor | |
Applications | Consumer Audio, Telecommunication Systems | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 110dB | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.29000 | kr.8.29 |
| 10 | kr.6.01800 | kr.60.18 |
| 25 | kr.5.45000 | kr.136.25 |
| 100 | kr.4.82510 | kr.482.51 |
| 250 | kr.4.52696 | kr.1,131.74 |
| 500 | kr.4.34720 | kr.2,173.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.19937 | kr.4,199.37 |
| 2.000 | kr.4.07768 | kr.8,155.36 |
| 3.000 | kr.4.01669 | kr.12,050.07 |
| 5.000 | kr.3.94916 | kr.19,745.80 |
| 7.000 | kr.3.90969 | kr.27,367.83 |
| 10.000 | kr.3.87175 | kr.38,717.50 |
| Unit Price without VAT: | kr.8.29000 |
|---|---|
| Unit Price with VAT: | kr.10.36250 |










