
S3K | |
|---|---|
DigiKey Part Number | S3KFSTR-ND - Tape & Reel (TR) S3KFSCT-ND - Cut Tape (CT) S3KFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3K |
Description | DIODE STANDARD 800V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.38100 | kr.23.81 |
| 100 | kr.1.83230 | kr.183.23 |
| 500 | kr.1.39354 | kr.696.77 |
| 1.000 | kr.1.25203 | kr.1,252.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.84678 | kr.2,540.34 |
| 6.000 | kr.0.83520 | kr.5,011.20 |
| 9.000 | kr.0.82258 | kr.7,403.22 |
| 15.000 | kr.0.80880 | kr.12,132.00 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

