
S1JFL | |
|---|---|
DigiKey Part Number | S1JFLTR-ND - Tape & Reel (TR) S1JFLCT-ND - Cut Tape (CT) S1JFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JFL |
Description | DIODE STANDARD 600V 1A SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | S1JFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.55300 | kr.15.53 |
| 100 | kr.0.97570 | kr.97.57 |
| 500 | kr.0.72454 | kr.362.27 |
| 1.000 | kr.0.64326 | kr.643.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.49987 | kr.1,499.61 |
| 6.000 | kr.0.45155 | kr.2,709.30 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

