RURD660S9A-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10.015
Unit Price: kr.13.50000
Datasheet

Similar


onsemi
In Stock: 2.507
Unit Price: kr.20.22000
Datasheet

Similar


onsemi
In Stock: 2.688
Unit Price: kr.9.00000
Datasheet

Direct


IXYS
In Stock: 0
Unit Price: kr.5.78882
Datasheet
Diode 600 V 6A Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 6A Surface Mount TO-252AA
TO-252AA

RURD660S9A-F085

DigiKey Part Number
RURD660S9A-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RURD660S9A-F085
Description
DIODE AVALANCHE 600V 6A TO252AA
Customer Reference
Detailed Description
Diode 600 V 6A Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
RURD660S9A-F085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
83 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
6A
Supplier Device Package
TO-252AA
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 6 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURHD560T4Gonsemi10.015MURHD560T4GOSCT-NDkr.13.50000Similar
MURHD560W1T4Gonsemi2.507MURHD560W1T4GOSCT-NDkr.20.22000Similar
SSURHD8560W1T4Gonsemi2.688488-SSURHD8560W1T4GCT-NDkr.9.00000Similar
DSEP6-06BS-TRLIXYS0DSEP6-06BS-TRLTR-NDkr.5.78882Direct
Obsolete
This product is no longer manufactured. View Substitutes