RHRP15120 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 454
Unit Price: kr.14.96000
Datasheet

Similar


IXYS
In Stock: 17
Unit Price: kr.22.38000
Datasheet

Similar


IXYS
In Stock: 45
Unit Price: kr.31.26000
Datasheet

Similar


IXYS
In Stock: 3.822
Unit Price: kr.37.72000
Datasheet

Similar


IXYS
In Stock: 1.449
Unit Price: kr.25.55000
Datasheet

Similar


IXYS
In Stock: 1.439
Unit Price: kr.37.41000
Datasheet

Similar


IXYS
In Stock: 50
Unit Price: kr.21.43000
Datasheet

Similar


Panjit International Inc.
In Stock: 1.856
Unit Price: kr.12.87000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.384
Unit Price: kr.52.75000
Datasheet
Diode 1200 V 15A Through Hole TO-220-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHRP15120

DigiKey Part Number
RHRP15120-ND
Manufacturer
Manufacturer Product Number
RHRP15120
Description
DIODE STANDARD 1200V 15A TO2202L
Customer Reference
Detailed Description
Diode 1200 V 15A Through Hole TO-220-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
3.2 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2L
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes