RFD15P05SM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14.507
Unit Price: kr.10.16000
Datasheet

Similar


Infineon Technologies
In Stock: 2.946
Unit Price: kr.10.03000
Datasheet
P-Channel 50 V 15A (Tc) 80W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 50 V 15A (Tc) 80W (Tc) Surface Mount TO-252AA
TO-252AA

RFD15P05SM

DigiKey Part Number
RFD15P05SM-ND
Manufacturer
Manufacturer Product Number
RFD15P05SM
Description
MOSFET P-CH 50V 15A TO252AA
Customer Reference
Detailed Description
P-Channel 50 V 15A (Tc) 80W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
150mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 20 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes