TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

RFD14N05SM9A

DigiKey Part Number
RFD14N05SM9ATR-ND - Tape & Reel (TR)
RFD14N05SM9ACT-ND - Cut Tape (CT)
RFD14N05SM9ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFD14N05SM9A
Description
MOSFET N-CH 50V 14A TO252AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 14A (Tc) 48W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
RFD14N05SM9A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 20 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
570 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
48W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.052
Factory Stock: 12.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.17000kr.7.17
10kr.4.74900kr.47.49
100kr.3.60320kr.360.32
500kr.2.91252kr.1,456.26
1.000kr.2.65056kr.2,650.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.36698kr.5,917.45
5.000kr.2.19169kr.10,958.45
7.500kr.2.13875kr.16,040.62
12.500kr.2.03840kr.25,480.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.17000
Unit Price with VAT:kr.8.96250