QVA11134 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 102
Unit Price: kr.15.79000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 571
Unit Price: kr.18.01000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 243
Unit Price: kr.17.69000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 66
Unit Price: kr.17.05000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 448
Unit Price: kr.17.05000
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, PC Pins, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QVA11134

DigiKey Part Number
QVA11134-ND
Manufacturer
Manufacturer Product Number
QVA11134
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, PC Pins, Slot Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - DC Forward (If) (Max)
50 mA
Manufacturer
onsemi
Voltage - Collector Emitter Breakdown (Max)
30 V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Module, PC Pins, Slot Type
Sensing Distance
0.125" (3.18mm)
Type
Unamplified
Sensing Method
Through-Beam
Base Product Number
Output Configuration
Phototransistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB360N51TT Electronics/Optek Technology102365-2016-NDkr.15.79000Similar
OPB370N51TT Electronics/Optek Technology571365-2018-NDkr.18.01000Similar
OPB370N55TT Electronics/Optek Technology243365-1635-NDkr.17.69000Similar
OPB870N51TT Electronics/Optek Technology66365-1749-NDkr.17.05000Similar
OPB870N55TT Electronics/Optek Technology448OPB870N55-NDkr.17.05000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable