QSE256 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 175
Unit Price: kr.11.96000
Datasheet
Optical Sensor 880nm Photo Detector, Logic Output Push-Pull Radial, 3 Lead, Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE256

DigiKey Part Number
QSE256-ND
Manufacturer
Manufacturer Product Number
QSE256
Description
IC PHOTOSENSOR SIDELOOKER
Customer Reference
Detailed Description
Optical Sensor 880nm Photo Detector, Logic Output Push-Pull Radial, 3 Lead, Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
Wavelength
880nm
Type
Photo Detector, Logic Output
Output Type
Push-Pull
Package / Case
Radial, 3 Lead, Side View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes