Phototransistors 940nm Top View 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSB363CGR

DigiKey Part Number
QSB363CGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSB363CGR
Description
SENSOR PHOTO 940NM TOP VIEW 2SMD
Customer Reference
Detailed Description
Phototransistors 940nm Top View 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
24°
Power - Max
75 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-25°C ~ 85°C
Package / Case
2-SMD, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable